LNA -00120

LNA -00120

Digi-Key Part Number
3338-LNA-00120-ND
Manufacturer
Signal Processing Group Inc.
Manufacturer Product Number
LNA -00120
Supplier
Description
LOW NOISE AMPLIFIER.
Detailed Description
RF Amplifier IC LNA 100MHz ~ 2.5GHz Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Processing Group Inc.
Series
-
Package
Bag
Part Status
Active
Frequency
100MHz ~ 2.5GHz
P1dB
22dBm
Gain
10dB ~ 22dB
Noise Figure
0.96dB
RF Type
LNA
Voltage - Supply
3V ~ 5V
Current - Supply
25mA ~ 46mA
Test Frequency
100MHz ~ 2.5GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001
Bag
QtyUnit PriceExt Price
1$18.00000$18.00
10$12.00000$120.00
50$10.00000$500.00
Additional Resources
AttributeDescription
Other Names3338-LNA-00120
Standard Package1