SPD3303X-E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 2
Unit Price: $1,055.00000
Datasheet
0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LCD 0 ~ 3.2A Output 220W Features Programmable, USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD3303X-E

DigiKey Part Number
2204-SPD3303X-E-ND
Manufacturer
Manufacturer Product Number
SPD3303X-E
Description
POWER SUPP 3CH 2A 0-32VDC PAR 12
Customer Reference
Detailed Description
0 ~ 32V, 2.5V, 3.3V, 5V Output Bench (AC to DC) Power Supply LCD 0 ~ 3.2A Output 220W Features Programmable, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siglent Technologies NA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100VAC, 120VAC, 220VAC, 230VAC
Voltage - Output
0 ~ 32V, 2.5V, 3.3V, 5V
Current - Output
0 ~ 3.2A
Display Type
LCD
Number of Characters
3
Size / Dimension
10.954" L x 5.630" W x 8.858" H (278.00mm x 143.00mm x 225.00mm)
Features
Programmable, USB Interface
Power (Watts)
220W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
8 kg
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.