
SDS2202X-E | |
---|---|
DigiKey Part Number | 2204-SDS2202X-E-ND |
Manufacturer | |
Manufacturer Product Number | SDS2202X-E |
Description | OSCILLOSCOPE 2 CH 200 MHZ 7"TFT |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT II 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 28Mpts | |
Function | - | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | - | |
Voltage - Input (Max) | CAT II 600V | |
Voltage - Supply | - | |
Includes | - | |
Base Product Number |