USD

Sens'it

SENS'IT DISCOVERY 3.2

Digi-Key Part Number
1973-SENS'IT DISCOVERY 3.2-ND
Manufacturer
Sigfox
Manufacturer Product Number
SENS'IT DISCOVERY 3.2
Supplier
Description
SENS'IT RC2 USA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Sensor 902MHz ~ 908MHz Sigfox USB 600bps
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sigfox
Series
-
Package
Box
Part Status
Active
Function
Sensor
Modulation or Protocol
Sigfox
Frequency
902MHz ~ 908MHz
Applications
General Purpose, IoT Finished Device
Interface
USB
Sensitivity
-126dBm
Power - Output
22dBm
Data Rate (Max)
600bps
Features
IP54, Rechargeable Battery
Voltage - Supply
3.7V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9031.80.8085
In Stock: 87

Additional Resources
AttributeDescription
Other Names
1895-1002
1895-1002-ND
1973-10000591-ND
1973-SENS'ITDISCOVERY3.1
1973-SENS'ITDISCOVERY3.1-ND
SENS'IT 3.2
SENS'IT DISCOVERY 3.2 (RC2)
SENS'IT RC2 USA
Standard Package63