
TT60-3325H5555J000 | |
|---|---|
DigiKey Part Number | 2543-TT60-3325H5555J000-ND |
Manufacturer | |
Manufacturer Product Number | TT60-3325H5555J000 |
Description | SIGNAL COND ISOLATOR |
Customer Reference | |
Detailed Description | Analog Voltage, Current Sensor Amplifier DIN Rail, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Amplifier Type | Analog Voltage, Current | |
Output Type | Current, Voltage | |
Current - Supply | 1.6 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail, Wall Mount |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.00000 | $200.00 |

