
TT50-5H555HF000000 | |
|---|---|
DigiKey Part Number | 2543-TT50-5H555HF000000-ND |
Manufacturer | |
Manufacturer Product Number | TT50-5H555HF000000 |
Description | DC SIGNAL ISOLATOR 1-10V |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 10V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 4 ~ 20mA, 0 ~ 10V | |
Isolation | 2300V | |
Features | Dual Output | |
Voltage - Supply | 24 ~ 60VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.00000 | $100.00 |

