
P18D 100U0 | |
|---|---|
DigiKey Part Number | 2543-P18D100U0-ND |
Manufacturer | |
Manufacturer Product Number | P18D 100U0 |
Description | TEMP TRANSDUCER HUMIDITY SIGNAL |
Customer Reference | |
Detailed Description | Temperature Sensor Humidity, Temperature -40°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | RS485 | |
Voltage - Supply | 9V ~ 24V | |
Resolution | - | |
Features | LCD Display | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Box | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.00000 | $200.00 |

