
P17G 00U0 | |
|---|---|
DigiKey Part Number | 2543-P17G00U0-ND |
Manufacturer | |
Manufacturer Product Number | P17G 00U0 |
Description | SIGNAL COND PASSIVE SEPARATOR |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 1500V | |
Features | Thin Profile | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.00000 | $75.00 |

