USD

mfg_XA1110_1103891
XA1110_1103891
Digi-Key Part Number
1645-1093-2-ND - Tape & Reel (TR)
1645-1093-1-ND - Cut Tape (CT)
1645-1093-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
XA1110_1103891
Supplier
Description
RX TXRX MODULE SURFACE MOUNT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Navigation GPS, GLONASS Transceiver Module 1.598GHz ~ 1.575GHz, 1.605GHz Antenna Not Included Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Protocol
GPS, GLONASS
Modulation
-
Frequency
1.598GHz ~ 1.575GHz, 1.605GHz
Data Rate
9.6kbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
I²C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT3333
Memory Size
-
Voltage - Supply
3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

255 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$16.07000$16.07
10$14.53500$145.35
25$13.38760$334.69
100$12.24000$1,224.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1103891
1645-1093-2
Standard Package400