
WP7607-1-G_1103529 | ||
---|---|---|
Digi-Key Part Number | 1645-1090-2-ND - Tape & Reel (TR) 1645-1090-1-ND - Cut Tape (CT) 1645-1090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WP7607-1-G_1103529 | |
Description | RF TXRX MOD CELLULAR CAST SMD EU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Cellular 4G LTE CAT-4, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I²C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 9/Feb/2021 |
HTML Datasheet | WP Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $42.98560 | $21,492.80 |
Attribute | Description |
---|---|
Other Names | 1103529 1645-1090-6 1645-1090-1 1645-1090-2 |
Standard Package | 500 |