USD

WP-SERIES
WP7607-1-G_1104193
Digi-Key Part Number
1645-1110-2-ND - Tape & Reel (TR)
1645-1110-1-ND - Cut Tape (CT)
1645-1110-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
WP7607-1-G_1104193
Supplier
Description
RX TXRX MODULE CELL CAST SMD IOT
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cellular 4G LTE CAT-1, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
4G LTE CAT-1, Beidou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, UMTS
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I²C, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

573 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.