USD

HL7692_1104070
HL7692_1104070
Digi-Key Part Number
1645-1120-2-ND - Tape & Reel (TR)
1645-1120-1-ND - Cut Tape (CT)
1645-1120-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
HL7692_1104070
Supplier
Description
RX TXRX MOD CELLULAR 4G SMD EU
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
EDGE, GPRS, GSM, LTE
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

899 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$46.77000$46.77
10$43.60800$436.08
25$40.44800$1,011.20
100$37.92000$3,792.00
250$35.39200$8,848.00