cms-photo-not-available

HL7688_1104285

Digi-Key Part Number
1645-HL7688_1104285TR-ND - Tape & Reel (TR)
Manufacturer
Sierra Wireless
Manufacturer Product Number
HL7688_1104285
Supplier
Description
RX TXRX MODULE CELLULAR SMD
Detailed Description
Cellular HSPA+, LTE Transceiver Module - Antenna Not Included Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
RF Family/Standard
Cellular
Protocol
HSPA+, LTE
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Tape & Reel (TR)
QtyUnit PriceExt Price
500$51.83408$25,917.04