USD

HL6528RD-G2.8V_1103839
HL6528RD-G2.8V_1103839
Digi-Key Part Number
1645-1072-ND
Manufacturer
Sierra Wireless
Manufacturer Product Number
HL6528RD-G2.8V_1103839
Supplier
Description
RX TXRX MODULE CELL SMD GNSS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cellular GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz - Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular
Protocol
GLONASS, GPRS, GPS, GSM, GNSS
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
I²C, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 2.95V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
146-LGA Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

602 In Stock
Can ship immediately