BX3100_1104115

DigiKey Part Number
1645-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BX3100_1104115
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz ~ 2.485GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
DSSS, CCK, OFDM
Frequency
2.4GHz ~ 2.485GHz
Data Rate
150Mbps
Power - Output
18dBm
Sensitivity
-97.5dBm
Serial Interfaces
I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
85mA
Current - Transmitting
224mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1645-1097-6
1645-1097-2
1645-1097-1
1104115
Standard Package1,500