USD

BC127-APTX_1103708
BC127-APTX_1103708
Digi-Key Part Number
1645-1042-2-ND - Tape & Reel (TR)
1645-1042-1-ND - Cut Tape (CT)
1645-1042-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
BC127-APTX_1103708
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
Frequency
2.4GHz ~ 2.48GHz
Data Rate
3Mbps
Power - Output
10dBm
Sensitivity
-88dBm
Serial Interfaces
I²C, I²S, SPI, UART, USB
Antenna Type
Integrated, Chip
Voltage - Supply
3.3V ~ 4.7V
Current - Receiving
15mA
Current - Transmitting
15mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,039 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1103708
1645-1042-2
BC127-APTX (1103708)
BTM810IQ2A
Standard Package1,000