cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC127_1104323

Digi-Key Part Number
1645-BC127_1104323TR-ND - Tape & Reel (TR)
Manufacturer
Sierra Wireless
Manufacturer Product Number
BC127_1104323
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0 Dual Mode
Modulation
DPSK, DQPSK, GFSK
Frequency
2.4GHz ~ 2.48GHz
Data Rate
3Mbps
Power - Output
10dBm
Sensitivity
-88dBm
Serial Interfaces
I²C, I²S, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
16MB Flash
Voltage - Supply
3.3V ~ 4.7V
Current - Receiving
15mA
Current - Transmitting
15mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
51-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
HTSUS8517.62.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$21.73600$21,736.00
Additional Resources
AttributeDescription
Other Names
BC127 V3 (1104323)
1645-BC127_1104323TR
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BGM121A256V2RSilicon Labs2,465336-3954-1-ND$10.61000Similar
BGM11S12F256GA-V2RSilicon Labs3,294336-4811-1-ND$10.67000Similar
BLE113-A-V1Silicon Labs3,4751446-1028-1-ND$17.51000Similar
BGM11S12F256GA-V2Silicon Labs5,107336-4040-ND$10.67000Similar
BLE113-A-M256KSilicon Labs7,0181446-1035-1-ND$18.06000Similar