USD

Part Status: End of Life; Last Time Buy Date: 12/26/2020. Minimums may apply.
cms-photo-not-available
BC118_1103396
Digi-Key Part Number
1645-1046-2-ND - Tape & Reel (TR)
1645-1046-1-ND - Cut Tape (CT)
1645-1046-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
BC118_1103396
Supplier
Description
RX TXRX MODULE BT TRC ANT SMD
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.1
Modulation
Frequency
2.4GHz ~ 2.48GHz
Data Rate
270kbps
Power - Output
7.5dBm
Sensitivity
-92.5dBm
Serial Interfaces
I²C, UART, USB
Antenna Type
Integrated, Trace
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 142

142 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1103396
1645-1046-2
BC118 (1103396)
BTM102CQ2A
Standard Package800
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN42SM-I/RMMicrochip Technology42740-1041-ND$39.00000Direct