USD

Part Status: End of Life; Last Time Buy Date: 12/26/2020. Minimums may apply.
BC118
BC118_1103394
Digi-Key Part Number
1495-1003-2-ND - Tape & Reel (TR)
1495-1003-1-ND - Cut Tape (CT)
1495-1003-6-ND - Digi-Reel®
Manufacturer
Sierra Wireless
Manufacturer Product Number
BC118_1103394
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0
Modulation
DPSK, DQPSK, GFSK
Frequency
2.4GHz
Data Rate
270kbps
Power - Output
7.5dBm
Sensitivity
-92.5dBm
Serial Interfaces
I²C, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
EM3587
Memory Size
512MB EEPROM
Voltage - Supply
3.3V ~ 4.7V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,160 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States