AirPrime Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MANGOHRED_WP7700_ATT

Digi-Key Part Number
1788-1022-ND
Manufacturer
Sierra Wireless by Talon
Manufacturer Product Number
MANGOHRED_WP7700_ATT
Supplier
Description
EVAL BOARD MANGOH RED WP7700
Detailed Description
WP7700, AT&T SIM Card series Cellular Development Platform Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless by Talon
Series
Package
Box
Part Status
Discontinued at Digi-Key
Type
Cellular Development Platform
Frequency
-
For Use With/Related Products
WP7700, AT&T SIM Card
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Box
QtyUnit PriceExt Price
1$129.00000$129.00
Additional Resources
AttributeDescription
Other Names1788-1022
Standard Package1