
MC7455_1104637 | ||
---|---|---|
Digi-Key Part Number | 1719-MC7455_1104637-ND | |
Manufacturer | ||
Manufacturer Product Number | MC7455_1104637 | |
Description | RF TXRX CELLULAR 4G LTE | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Wireless AirLink | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Digi-Key Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA | |
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | mPCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC Series Brief |
PCN Obsolescence/ EOL | EM/MC 4G LTE 31-Aug-22 |
HTML Datasheet | MC Series Brief |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $204.08000 | $204.08 |
Attribute | Description |
---|---|
Other Names | 1719-MC7455_1104637 1104637 |
Standard Package | 1 |