cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC7455_1104636

Digi-Key Part Number
1719-MC7455_1104636-ND
Manufacturer
Manufacturer Product Number
MC7455_1104636
Description
RF TXRX CELLULAR 4G LTE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless AirLink
Series
Package
Tray
Product Status
Active
Digi-Key Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, WCDMA
Modulation
-
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
1,253 In Stock

All prices are in USD
Tray
QtyUnit PriceExt Price
1$172.31000$172.31
10$161.54000$1,615.40
25$153.46280$3,836.57
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.