MC7455_1103578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC7455_1103578

Digi-Key Part Number
1719-1007-ND
Manufacturer
Sierra Wireless AirLink
Manufacturer Product Number
MC7455_1103578
Supplier
Description
RF TXRX CELLULAR 4G LTE CAT-6
Detailed Description
Cellular 4G LTE CAT-6 (Americas/EMEA) Transceiver Module - Antenna Not Included Card Edge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless AirLink
Series
Package
Box
Part Status
Obsolete
RF Family/Standard
Cellular
Protocol
4G LTE CAT-6 (Americas/EMEA)
Modulation
-
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
mPCIe, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090