EM7511_1103989 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sierra Wireless AirLink
In Stock: 2,019
Unit Price: $212.57000
Datasheet

EM7511_1103989

DigiKey Part Number
1719-1006-ND
Manufacturer
Manufacturer Product Number
EM7511_1103989
Description
RF TXRX MODULE CELLULAR SMD
Customer Reference
Detailed Description
Cellular 4G LTE CAT-12 (AT&T/Verizon) Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
600Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM7511_1104268Sierra Wireless AirLink2,0191719-EM7511_1104268-ND$212.57000MFR Recommended
Additional Resources
AttributeDescription
Other Names
1719-1006
1103989
Standard Package1