
TS-41097 | ||
---|---|---|
Digi-Key Part Number | 3907-TS-41097-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-41097 | |
Description | TAPE SPLICER TOOL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Splicing Shims |
Resource Type | Link |
---|---|
Datasheets | TS-41097 |
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $350.00000 | $350.00 |
2 | $320.00000 | $640.00 |
3 | $295.00000 | $885.00 |
Attribute | Description |
---|---|
Other Names | 3907-TS-41097TR 3907-TS-41097TR-ND 3907-TS-41097 |
Standard Package | 1 |