
SS-8000 | ||
---|---|---|
Digi-Key Part Number | 3907-SS-8000TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SS-8000 | |
Description | STANDARD LENGTH SPLICE SHIMS MAD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Splicing Shims |
Resource Type | Link |
---|---|
Datasheets | SS-8000 |
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $90.00000 | $90.00 |
Attribute | Description |
---|---|
Other Names | 3907-SS-8000TR |
Standard Package | 1 |