
SCA-41097 | ||
---|---|---|
Digi-Key Part Number | 3907-SCA-41097-ND | |
Manufacturer | ||
Manufacturer Product Number | SCA-41097 | |
Description | SEMI-AUTOMATED SPLICING CART | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Usage | Splicing | |
Contents | - |
Resource Type | Link |
---|---|
Datasheets | SCA-41097 |
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,200.00000 | $2,200.00 |
Attribute | Description |
---|---|
Other Names | 3907-SCA-41097 |
Standard Package | 1 |