
HIC3-51060 | ||
---|---|---|
Digi-Key Part Number | 3907-HIC3-51060-ND | |
Manufacturer | ||
Manufacturer Product Number | HIC3-51060 | |
Description | HUMIDITY INDICATOR CARDS (3SPOTS | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Can | |
Product Status | Active | |
Accessory Type | Humidity Card |
Resource Type | Link |
---|---|
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $30.00000 | $30.00 |
Attribute | Description |
---|---|
Other Names | 3907-HIC3-51060 |
Standard Package | 125 |