
FPWLT8-0267R | ||
---|---|---|
Digi-Key Part Number | 3907-FPWLT8-0267R-ND | |
Manufacturer | ||
Manufacturer Product Number | FPWLT8-0267R | |
Description | FLAT PUNCH WHITE LEADER PAPER T | |
Detailed Description | Splicing Tape Adhesive White 0.31" (8.00mm) X 600' (182.9m) 200 yds | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Spool | |
Product Status | Active | |
Tape Type | Splicing | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Width | 0.31" (8.00mm) | |
Length | 600' (182.9m) 200 yds | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $88.00000 | $88.00 |
Attribute | Description |
---|---|
Other Names | 3907-FPWLT8-0267R |
Standard Package | 600 |