cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPWLT8-0267

Digi-Key Part Number
3907-FPWLT8-0267-ND
Manufacturer
Manufacturer Product Number
FPWLT8-0267
Description
FLAT PUNCH WHITE LEADER PAPER T
Detailed Description
Splicing Tape Adhesive White 0.31" (8.00mm) X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Electronics
Series
-
Package
Tube
Product Status
Active
Tape Type
Splicing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.31" (8.00mm)
Length
-
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Tube
QtyUnit PriceExt Price
1$88.00000$88.00