
CART-41097 | ||
---|---|---|
Digi-Key Part Number | 3907-CART-41097-ND | |
Manufacturer | ||
Manufacturer Product Number | CART-41097 | |
Description | SMD MANUAL SPLICING CART - HEAVY | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Usage | Splicing |
Resource Type | Link |
---|---|
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 3907-CART-41097 |
Standard Package | 1 |