
8MS-41097S | ||
---|---|---|
Digi-Key Part Number | 3907-8MS-41097STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8MS-41097S | |
Description | SMD TAPE CONNECTORS 8MM BELTS WI | |
Detailed Description | Splicing Tape Adhesive Red 0.31" (8.00mm) X | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Tape Type | Splicing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.31" (8.00mm) | |
Length | - | |
Color | Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8MS-41097S |
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.00000 | $63.00 |
Attribute | Description |
---|---|
Other Names | 3907-8MS-41097STR |
Standard Package | 1 |