XXDT-3.0740
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32DST-3.0740

Digi-Key Part Number
3907-32DST-3.0740-ND
Manufacturer
Manufacturer Product Number
32DST-3.0740
Description
SMD DOUBLE SPLICE TAPE 32MM, ONE
Detailed Description
Splicing Tape Adhesive Yellow 1.26" (32.00mm) X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Electronics
Series
-
Package
Box
Product Status
Active
Tape Type
Splicing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.26" (32.00mm)
Length
-
Color
Yellow
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Box
QtyUnit PriceExt Price
1$80.00000$80.00
Additional Resources
AttributeDescription
Other Names3907-32DST-3.0740
Standard Package250