
2STCART-0417 | ||
---|---|---|
Digi-Key Part Number | 3907-2STCART-0417-ND | |
Manufacturer | ||
Manufacturer Product Number | 2STCART-0417 | |
Description | SMD SPLICING CART FOR DUAL SIDED | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Usage | Splicing |
Resource Type | Link |
---|---|
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,400.00000 | $1,400.00 |
Attribute | Description |
---|---|
Other Names | 3907-2STCART-0417 |
Standard Package | 1 |