XMS-41097BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16MS-41097BK

Digi-Key Part Number
3907-16MS-41097BK-ND
Manufacturer
Manufacturer Product Number
16MS-41097BK
Description
SMD TAPE CONNECTORS 16MM BELTS,
Detailed Description
Splicing Tape Adhesive Black 0.63" (16.00mm) X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Electronics
Series
-
Package
Spool
Product Status
Active
Tape Type
Splicing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.63" (16.00mm)
Length
-
Color
Black
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Spool
QtyUnit PriceExt Price
1$72.00000$72.00
Additional Resources
AttributeDescription
Other Names3907-16MS-41097BK
Standard Package1,000