
16DST-3.0740BK | ||
---|---|---|
Digi-Key Part Number | 3907-16DST-3.0740BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 16DST-3.0740BK | |
Description | SMD DOUBLE SPLICE TAPE 16MM, ONE | |
Detailed Description | Splicing Tape Self-Adhesive Adhesive Black 0.63" (16.00mm) 5/8" X | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sierra Electronics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Tape Type | Splicing | |
Adhesive | Self-Adhesive | |
Width | 0.63" (16.00mm) 5/8" | |
Color | Black | |
Usage | Anti-Static | |
Base Product Number |
Resource Type | Link |
---|---|
Forum Discussions | Leader and Trailer Packaging Media for SMD Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $72.00000 | $72.00 |
Attribute | Description |
---|---|
Other Names | 3907-16DST-3.0740BK |
Standard Package | 500 |