16DST-3.0740

DigiKey Part Number
3907-16DST-3.0740-ND
Manufacturer
Manufacturer Product Number
16DST-3.0740
Description
TAPE SPLICING YELLOW 0.63"
Customer Reference
Detailed Description
Splicing Tape Adhesive Yellow 0.63" (16.00mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Electronics
Series
-
Packaging
Box
Part Status
Active
Tape Type
Splicing
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.63" (16.00mm)
Length
-
Color
Yellow
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number