SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
MFG_6ES76231AE015AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W79084E1001B2

Digi-Key Part Number
3473-W79084E1001B2-ND
Manufacturer
Manufacturer Product Number
W79084E1001B2
Description
BATTERY 3.6V LITHIUM,SPARE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Battery
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
-
Package
Box
Product Status
Active
Accessory Type
Battery
For Use With/Related Products
-
Specifications
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Box
QtyUnit PriceExt Price
1$66.18000$66.18
Additional Resources
AttributeDescription
Other Names
W79084-E1001-B2
3473-W79084E1001B2
1287230
Standard Package1