MT0250V

DigiKey Part Number
3473-MT0250V-ND
Manufacturer
Manufacturer Product Number
MT0250V
Description
PWR XFMR 250VA CHAS MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Voltage - Primary
208V, 240V, 480V, 600V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$239.04000$239.04
Manufacturers Standard Package