A6X30139008

DigiKey Part Number
3473-A6X30139008-ND
Manufacturer
Manufacturer Product Number
A6X30139008
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
All prices are in USD
Box
QuantityUnit PriceExt Price
50$33.76480$1,688.24
Manufacturers Standard Package