cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30133561

Digi-Key Part Number
3473-A6X30133561-ND
Manufacturer
Manufacturer Product Number
A6X30133561
Description
CPT,100VA,120/240-24V, B P DRC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
-
Package
Box
Product Status
Active
Voltage - Primary
120V, 240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.31.4065
All prices are in USD
Box
QtyUnit PriceExt Price
120$83.84267$10,061.12
Additional Resources
AttributeDescription
Other Names3473-A6X30133561
Standard Package120