cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED10521HB080BA1

Digi-Key Part Number
3473-6ED10521HB080BA1-ND
Manufacturer
Manufacturer Product Number
6ED10521HB080BA1
Description
LOGO 24RCE. 8DI/4DO. 400 BLOCKS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
Package
Box
Product Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
24VAC/DC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, CSA, UL
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Box
QtyUnit PriceExt Price
1$228.95000$228.95
10$221.05900$2,210.59
25$217.11120$5,427.78
Additional Resources
AttributeDescription
Other Names
6ED1052-1HB08-0BA1
3473-6ED10521HB080BA1
Standard Package1