3SU10501HA200AA0

DigiKey Part Number
3473-3SU10501HA200AA0-ND
Manufacturer
Manufacturer Product Number
3SU10501HA200AA0
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10501HA200AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
In-Stock: 6
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.47000$42.47
10$36.63500$366.35
25$34.53520$863.38
50$33.02440$1,651.22
100$31.57690$3,157.69
250$29.75580$7,438.95
Manufacturers Standard Package