MFG_3RS70002AE00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RS70022AE00

Digi-Key Part Number
3473-3RS70022AE00-ND
Manufacturer
Manufacturer Product Number
3RS70022AE00
Description
0-20MA TO 0-10V CNVRTR, 24VAC/DC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
Package
Box
Product Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
100 Ohm
Output Type
Voltage
Output Range
0 ~ 10V
Isolation
50V
Features
-
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Box
QtyUnit PriceExt Price
1$300.89000$300.89
Additional Resources
AttributeDescription
Other Names
3RS7002-2AE00
3473-3RS70022AE00
1667888
Standard Package1