MFG_3RN20102CW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20102CW30

Digi-Key Part Number
3473-3RN20102CW30-ND
Manufacturer
Manufacturer Product Number
3RN20102CW30
Description
THERMISTOR MOT. PROT. 1NO 1NC BI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
Package
Box
Product Status
Active
Function
Overtemperature
Voltage - Supply
24 ~ 240VAC/DC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
Automatic Reset
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Box
QtyUnit PriceExt Price
1$162.33000$162.33
Additional Resources
AttributeDescription
Other Names
6647354
3RN2010-2CW30
3473-3RN20102CW30
Standard Package1