USD

cms-photo-not-available

HL18G-A1G3AL

Digi-Key Part Number
HL18G-A1G3AL-ND
Manufacturer
SICK, Inc.
Manufacturer Product Number
HL18G-A1G3AL
Supplier
Description
SENSOR RETROREFLECTVE 3M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) NPN/PNP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SICK, Inc.
Series
Package
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937"" ~ 118.110"" (100mm ~ 3m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP
Light Source
Red (631nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74"" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C (TA)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.40.8000
Available To Order

Additional Resources
AttributeDescription
Other Names1082073
Standard Package1