1204157

DigiKey Part Number
1882-1204157-ND
Manufacturer
Manufacturer Product Number
1204157
Description
LIGHT CURTAIN HAND/ARM 30MM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
600mm
Beam Pitch
-
Operating Range
0 ~ 19.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Obsolete
This product is no longer manufactured.