4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0402S-1R0MT

DigiKey Part Number
3442-MWSA0402S-1R0MTTR-ND - Tape & Reel (TR)
3442-MWSA0402S-1R0MTCT-ND - Cut Tape (CT)
3442-MWSA0402S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0402S-1R0MT
Description
FIXED IND 1UH 6A 27 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,265
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.57100$5.71
100$0.46930$46.93
1,000$0.38596$385.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35167$1,055.01
6,000$0.33166$1,989.96
9,000$0.32050$2,884.50
15,000$0.31250$4,687.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.