MWLA1707S-4R7MT

DigiKey Part Number
3442-MWLA1707S-4R7MTTR-ND - Tape & Reel (TR)
3442-MWLA1707S-4R7MTCT-ND - Cut Tape (CT)
3442-MWLA1707S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWLA1707S-4R7MT
Description
FIXED IND 4.7UH 5.5MOHM 41000MA
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.689" L x 0.669" W (17.50mm x 17.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.93200$19.32
25$1.78000$44.50
50$1.59080$79.54
100$1.32560$132.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.32560$265.12
400$1.28775$515.10
600$1.21200$727.20
1,000$1.13625$1,136.25
5,000$1.06050$5,302.50
Manufacturers Standard Package