PLC-N1TFN-B3TW

DigiKey Part Number
5212-PLC-N1TFN-B3TW-ND
Manufacturer
Manufacturer Product Number
PLC-N1TFN-B3TW
Description
SW SILENT PB RGB LED 15*15MM
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Off-Mom
Actuator Type
Square, Button
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
1.7, 1.9, 3 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.90000$2.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.